MS1504
vs
VHB50-28S
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
ADVANCED POWER TECHNOLOGY INC
|
ASI SEMICONDUCTOR INC
|
Package Description |
POST/STUD MOUNT, O-PRPM-F4
|
POST/STUD MOUNT, O-CRPM-F4
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
8 A
|
6.5 A
|
Collector-Base Capacitance-Max |
95 pF
|
80 pF
|
Collector-Emitter Voltage-Max |
18 V
|
35 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
20
|
5
|
Highest Frequency Band |
VERY HIGH FREQUENCY BAND
|
VERY HIGH FREQUENCY BAND
|
JESD-30 Code |
O-PRPM-F4
|
O-CRPM-F4
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
POST/STUD MOUNT
|
POST/STUD MOUNT
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
70 W
|
75 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
RADIAL
|
RADIAL
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
2
|
1
|
Pin Count |
|
4
|
Case Connection |
|
EMITTER
|
Transition Frequency-Nom (fT) |
|
200 MHz
|
|
|
|
Compare VHB50-28S with alternatives