MS1507
vs
NTE475
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MICROSEMI CORP
|
NTE ELECTRONICS INC
|
Package Description |
,
|
POST/STUD MOUNT, O-MUPM-D3
|
Pin Count |
4
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
2
|
1
|
HTS Code |
|
8541.29.00.75
|
Case Connection |
|
EMITTER
|
Collector Current-Max (IC) |
|
1.5 A
|
Collector-Base Capacitance-Max |
|
20 pF
|
Collector-Emitter Voltage-Max |
|
18 V
|
Configuration |
|
SINGLE
|
Highest Frequency Band |
|
VERY HIGH FREQUENCY BAND
|
JESD-30 Code |
|
O-MUPM-D3
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
POST/STUD MOUNT
|
Polarity/Channel Type |
|
NPN
|
Power Dissipation Ambient-Max |
|
11.5 W
|
Power Dissipation-Max (Abs) |
|
11 W
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
NO
|
Terminal Form |
|
SOLDER LUG
|
Terminal Position |
|
UPPER
|
Transistor Application |
|
AMPLIFIER
|
Transistor Element Material |
|
SILICON
|
Transition Frequency-Nom (fT) |
|
350 MHz
|
|
|
|
Compare MS1507 with alternatives
Compare NTE475 with alternatives