MS1579
vs
MS1337
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROSEMI CORP
|
Package Description |
0.320 X 0.250 INCH, PLASTIC, M156, 4 PIN
|
PLASTIC, M113, 4 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
HIGH RELIABILITY
|
WITH EMITTER BALLASTING RESISTORS
|
Case Connection |
EMITTER
|
|
Collector Current-Max (IC) |
5.2 A
|
8 A
|
Collector-Base Capacitance-Max |
20 pF
|
120 pF
|
Collector-Emitter Voltage-Max |
25 V
|
18 V
|
Configuration |
COMMON EMITTER, 2 ELEMENTS
|
SINGLE
|
DC Current Gain-Min (hFE) |
10
|
|
Highest Frequency Band |
ULTRA HIGH FREQUENCY BAND
|
VERY HIGH FREQUENCY BAND
|
JESD-30 Code |
R-PDFM-F4
|
O-PRFM-F4
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
2
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
DUAL
|
RADIAL
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Pin Count |
|
4
|
|
|
|
Compare MS1579 with alternatives
Compare MS1337 with alternatives