MS1V-T1K32.768KHZ12.5PF+/-20PPM
vs
MS2V-T1S32.768KHZ12.5PF+/-20PPM
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICRO CRYSTAL AG
|
MICRO CRYSTAL AG
|
Package Description |
METAL CAN, SMD, 2 PIN
|
ROHS COMPLIANT, MINIATURE, METAL CAN, SMALL, SMD, 2 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.10
|
8541.60.00.10
|
Additional Feature |
TR, 13 INCH
|
TAPE AND REEL
|
Aging |
3 PPM/FIRST YEAR
|
3 PPM/FIRST YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
1 µW
|
1 µW
|
Frequency Stability |
0.0126%
|
0.0126%
|
Frequency Tolerance |
20 ppm
|
20 ppm
|
JESD-609 Code |
e4
|
|
Load Capacitance |
12.5 pF
|
12.5 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
0.032768 MHz
|
0.032768 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Physical Dimension |
L6.1XB2.0XH2.08 (mm)/L0.24XB0.079XH0.082 (inch)
|
L5.2XB1.5XH1.58 (mm)/L0.205XB0.059XH0.062 (inch)
|
Series Resistance |
50000 Ω
|
50000 Ω
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
GOLD
|
Gold Flash (Au)
|
Base Number Matches |
6
|
1
|
|
|
|
Compare MS1V-T1K32.768KHZ12.5PF+/-20PPM with alternatives
Compare MS2V-T1S32.768KHZ12.5PF+/-20PPM with alternatives