MS24331-1
vs
MS24331-1
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
OTTO ENGINEERING INC
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Samacsys Manufacturer |
OTTO
|
Honeywell
|
Actuator Travel |
7.37 mm
|
7.37 mm
|
Actuator Type |
PIN PLUNGER
|
PLUNGER
|
Body Height |
24.89 mm
|
24.89 mm
|
Body Length or Diameter |
25.78 mm
|
25.4 mm
|
Contact Current(DC)-Max |
4 A
|
4 A
|
Contact (DC) Max Rating R Load |
4A@28VDC
|
4A@28VDC
|
Contact Voltage(DC)-Max |
28 V
|
28 V
|
Electrical Life |
25000 Cycle(s)
|
25000 Cycle(s)
|
Mounting Feature |
PANEL MOUNT-THREADED
|
PANEL MOUNT-THREADED
|
Operating Force-Max |
53.38 N
|
53.38 N
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Pre-Travel-Max |
1.02 mm
|
1.02 mm
|
Sealing |
ENVIRONMENTALLY SEALED
|
CORROSION PROOF
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
DPDT
|
SPDT
|
Switch Type |
SNAP ACTING/LIMIT SWITCH
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type |
WIRE
|
WIRE
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Actuator Length |
|
0.375 inch
|
Additional Feature |
|
TWO SWITCHES ARE AVAILABLE
|
Bushing Diameter |
|
0.047 inch
|
Bushing Length |
|
1 inch
|
Center Contact Material |
|
SILVER
|
Dielectric Withstand Volts |
|
1000VRMS V
|
End Contact Material |
|
SILVER
|
Insulation Resistance |
|
1000000000 Ω
|
Terminal Length |
|
0.375 inch
|
Terminal Material |
|
SILVER
|
|
|
|