MS25036-106 Amphenol Communications SolutionsBuy Now |
1SET121087R0000 TE ConnectivityBuy Now Datasheet |
Part Life Cycle Code | Active | Obsolete |
---|---|---|
Ihs Manufacturer | AMPHENOL ICC | TE CONNECTIVITY LTD |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | RING TERMINAL |
Wire Gauge | 14 AWG | 14 AWG |
Base Number Matches | 5 | 1 |
Rohs Code | Yes | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Wire Cross Section | 2 mm2 | |