MS25036-149
vs
BACT12AC49
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL ICC
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.90.40.00
|
|
Terminal and Terminal Block Type |
LUG TERMINAL
|
RING TERMINAL
|
Wire Gauge |
18 AWG
|
16 AWG
|
Base Number Matches |
5
|
1
|
Number of Ways |
|
1
|
Rated Voltage |
|
300 V
|
Safety Approval |
|
UL
|
Terminal Gender |
|
FEMALE
|
Wire Cross Section |
|
1.31 mm2
|
|
|
|
Compare MS25036-149 with alternatives
Compare BACT12AC49 with alternatives