MS2554
vs
MRF10120
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MICROSEMI CORP
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Package Description |
0.400 X 0.400 INCH, HERMETIC SEALED, M218, 4 PIN
|
FLANGE MOUNT, R-CDFM-F2
|
Pin Count |
4
|
2
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
BASE
|
BASE
|
Collector Current-Max (IC) |
17.8 A
|
15 A
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
15
|
20
|
Highest Frequency Band |
L BAND
|
L BAND
|
JESD-30 Code |
S-CDFM-F2
|
R-CDFM-F2
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
1
|
Manufacturer Package Code |
|
CASE 355C-02
|
Samacsys Manufacturer |
|
MACOM
|
Additional Feature |
|
WITH EMITTER BALLASTING RESISTORS
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Power Dissipation-Max (Abs) |
|
380 W
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare MS2554 with alternatives
Compare MRF10120 with alternatives