MS2554 vs MS2393 feature comparison

MS2554 Microsemi Corporation

Buy Now Datasheet

MS2393 Microsemi Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description 0.400 X 0.400 INCH, HERMETIC SEALED, M218, 4 PIN 0.400 X 0.400 INCH, HERMETIC SEALED, METAL CERAMIC, M138, 2 PIN
Pin Count 4 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection BASE BASE
Collector Current-Max (IC) 17.8 A 11 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 5
Highest Frequency Band L BAND L BAND
JESD-30 Code S-CDFM-F2 S-CDFM-F2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Additional Feature WITH EMITTER BALLASTING RESISTORS

Compare MS2554 with alternatives

Compare MS2393 with alternatives