MSA-0270
vs
MSA-0311-TR2G
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
AGILENT TECHNOLOGIES INC
|
Package Description |
SL,4LEAD,.07SQ
|
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
11.5 dB
|
|
Input Power-Max (CW) |
13 dBm
|
13 dBm
|
JESD-609 Code |
e4
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
4
|
|
Operating Frequency-Max |
2800 MHz
|
2300 MHz
|
Operating Frequency-Min |
|
|
Package Body Material |
CERAMIC
|
|
Package Equivalence Code |
SL,4LEAD,.07SQ
|
|
Power Supplies |
5 V
|
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Supply Current-Max |
40 mA
|
|
Surface Mount |
YES
|
|
Technology |
BIPOLAR
|
|
Terminal Finish |
Gold (Au)
|
Tin (Sn)
|
VSWR-Max |
1.4
|
1.7
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MSA-0270 with alternatives
Compare MSA-0311-TR2G with alternatives