MSA-0286-BLKG
vs
MSA-0386
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
BROADCOM LTD
|
Reach Compliance Code |
unknown
|
compliant
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
10 dB
|
|
Input Power-Max (CW) |
13 dBm
|
13 dBm
|
JESD-609 Code |
e3
|
e3
|
Operating Frequency-Max |
2500 MHz
|
2400 MHz
|
Operating Frequency-Min |
|
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
VSWR-Max |
1.4
|
1.7
|
Base Number Matches |
3
|
5
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
4
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
SL,4GW-LD,.085CIR
|
Power Supplies |
|
5 V
|
Supply Current-Max |
|
40 mA
|
Surface Mount |
|
YES
|
Technology |
|
BIPOLAR
|
|
|
|
Compare MSA-0286-BLKG with alternatives
Compare MSA-0386 with alternatives