MSA-0286-TR1
vs
UPC2711T-E3
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
CALIFORNIA EASTERN LABORATORIES
|
Package Description |
SL,4GW-LD,.085CIR
|
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
10 dB
|
|
Input Power-Max (CW) |
13 dBm
|
10 dBm
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
4
|
|
Operating Frequency-Max |
2500 MHz
|
3000 MHz
|
Operating Frequency-Min |
|
100 MHz
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
SL,4GW-LD,.085CIR
|
|
Power Supplies |
5 V
|
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Supply Current-Max |
40 mA
|
|
Surface Mount |
YES
|
|
Technology |
BIPOLAR
|
|
VSWR-Max |
1.4
|
|
Base Number Matches |
2
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
|
|
|
Compare MSA-0286-TR1 with alternatives
Compare UPC2711T-E3 with alternatives