MSA-0286G vs MSA-0286-BLKG feature comparison

MSA-0286G Agilent Technologies Inc

Buy Now Datasheet

MSA-0286-BLKG Agilent Technologies Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC AGILENT TECHNOLOGIES INC
Reach Compliance Code unknown unknown
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Input Power-Max (CW) 13 dBm 13 dBm
JESD-609 Code e3 e3
Operating Frequency-Max 2500 MHz 2500 MHz
Operating Frequency-Min
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Terminal Finish Tin (Sn) Tin (Sn)
VSWR-Max 1.4 1.4
Base Number Matches 1 1
Gain 10 dB

Compare MSA-0286G with alternatives

Compare MSA-0286-BLKG with alternatives