MSA-0286G
vs
UPC2776TB-E3-A
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
NEC ELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
13 dBm
|
10 dBm
|
JESD-609 Code |
e3
|
e6
|
Operating Frequency-Max |
2500 MHz
|
|
Operating Frequency-Min |
|
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Terminal Finish |
Tin (Sn)
|
Tin/Bismuth (Sn/Bi)
|
VSWR-Max |
1.4
|
|
Base Number Matches |
3
|
3
|
Pbfree Code |
|
Yes
|
Package Description |
|
LEAD FREE, SUPER MINIMOLD-6
|
Gain |
|
22 dB
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
|
|
|
Compare MSA-0286G with alternatives
Compare UPC2776TB-E3-A with alternatives