MSA-0386 vs MSA-2111-TR2 feature comparison

MSA-0386 Agilent Technologies Inc

Buy Now Datasheet

MSA-2111-TR2 Agilent Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC AGILENT TECHNOLOGIES INC
Package Description SL,4GW-LD,.085CIR TO-253
Reach Compliance Code unknown unknown
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Input Power-Max (CW) 13 dBm 13 dBm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Max 2400 MHz 2500 MHz
Operating Frequency-Min 100 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SL,4GW-LD,.085CIR TO-253
Power Supplies 5 V 3.6 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 40 mA 35 mA
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
VSWR-Max 1.7 1.8
Base Number Matches 8 2
Rohs Code No
Additional Feature HIGH RELIABILITY
Gain 16 dB
JESD-609 Code e0
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Terminal Finish Tin/Lead (Sn/Pb)

Compare MSA-0386 with alternatives

Compare MSA-2111-TR2 with alternatives