MSA-0386-TR1G vs MSA-0386-TR2 feature comparison

MSA-0386-TR1G Agilent Technologies Inc

Buy Now Datasheet

MSA-0386-TR2 Hewlett Packard Co

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC HEWLETT PACKARD CO
Reach Compliance Code unknown unknown
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 10 dB
Input Power-Max (CW) 13 dBm 13 dBm
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1
Number of Terminals 4 4
Operating Frequency-Max 2400 MHz 2400 MHz
Operating Frequency-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SL,4GW-LD,.085CIR SL,4GW-LD,.085CIR
Power Supplies 5 V 5 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 40 mA 40 mA
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin (Sn)
VSWR-Max 1.7 1.7
Base Number Matches 3 4
Package Description SL,4GW-LD,.085CIR

Compare MSA-0386-TR1G with alternatives

Compare MSA-0386-TR2 with alternatives