MSA-1100-GP4
vs
MSA-0236G
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
AGILENT TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Equivalence Code |
DIE OR CHIP
|
|
Power Supplies |
5.5 V
|
|
Supply Current-Max |
75 mA
|
|
Technology |
BIPOLAR
|
|
Base Number Matches |
4
|
3
|
Rohs Code |
|
Yes
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Input Power-Max (CW) |
|
13 dBm
|
JESD-609 Code |
|
e3
|
Operating Frequency-Max |
|
2700 MHz
|
Operating Frequency-Min |
|
|
RF/Microwave Device Type |
|
WIDE BAND LOW POWER
|
Terminal Finish |
|
Tin (Sn)
|
VSWR-Max |
|
1.4
|
|
|
|
Compare MSA-0236G with alternatives