MSA-1100-GP4
vs
MSA-0386
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
AVANTEK INC
|
Reach Compliance Code |
unknown
|
unknown
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Equivalence Code |
DIE OR CHIP
|
SL,4GW-LD,.085CIR
|
Power Supplies |
5.5 V
|
5 V
|
Supply Current-Max |
75 mA
|
50 mA
|
Technology |
BIPOLAR
|
BIPOLAR
|
Base Number Matches |
4
|
5
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
4
|
Package Body Material |
|
PLASTIC/EPOXY
|
Surface Mount |
|
YES
|
|
|
|