MSA-1100-GP4 Agilent Technologies IncBuy Now Datasheet |
MSA-1100 Agilent Technologies IncBuy Now Datasheet |
Part Life Cycle Code | Transferred | Obsolete |
---|---|---|
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | AGILENT TECHNOLOGIES INC |
Reach Compliance Code | unknown | unknown |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Equivalence Code | DIE OR CHIP | DIE OR CHIP |
Power Supplies | 5.5 V | 5.5 V |
Supply Current-Max | 75 mA | 75 mA |
Technology | BIPOLAR | BIPOLAR |
Base Number Matches | 4 | 2 |
Package Description | DIE OR CHIP | |