MSA-1100-GP4
vs
SGA5263ZSQ
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
RF MICRO DEVICES INC
|
Reach Compliance Code |
unknown
|
unknown
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Equivalence Code |
DIE OR CHIP
|
TSSOP6,.08
|
Power Supplies |
5.5 V
|
3.4 V
|
Supply Current-Max |
75 mA
|
66 mA
|
Technology |
BIPOLAR
|
BIPOLAR
|
Base Number Matches |
4
|
2
|
Rohs Code |
|
Yes
|
Package Description |
|
TSSOP6,.08
|
ECCN Code |
|
5A991.G
|
HTS Code |
|
8542.33.00.01
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Gain |
|
12.3 dB
|
Input Power-Max (CW) |
|
16 dBm
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
6
|
Operating Frequency-Max |
|
4500 MHz
|
Operating Frequency-Min |
|
|
Package Body Material |
|
PLASTIC/EPOXY
|
RF/Microwave Device Type |
|
WIDE BAND LOW POWER
|
Surface Mount |
|
YES
|
VSWR-Max |
|
1.4
|
|
|
|
Compare SGA5263ZSQ with alternatives