MSA-2643-BLK
vs
SGA5263ZSQ
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
RF MICRO DEVICES INC
|
Package Description |
SOT-343R
|
TSSOP6,.08
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
5A991.G
|
5A991.G
|
HTS Code |
8541.21.00.75
|
8542.33.00.01
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
14.5 dB
|
12.3 dB
|
Input Power-Max (CW) |
18 dBm
|
16 dBm
|
JESD-609 Code |
e0
|
|
Number of Functions |
1
|
1
|
Operating Frequency-Max |
6000 MHz
|
4500 MHz
|
Operating Frequency-Min |
100 MHz
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SOT-343R
|
TSSOP6,.08
|
Power Supplies |
3.4 V
|
3.4 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
VSWR-Max |
1.5
|
1.4
|
Base Number Matches |
3
|
2
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
6
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Supply Current-Max |
|
66 mA
|
Surface Mount |
|
YES
|
|
|
|
Compare MSA-2643-BLK with alternatives
Compare SGA5263ZSQ with alternatives