MSC080SMA120B
vs
MSC080SMA120S
feature comparison
|
Buy Now
Datasheet
|
Buy Now
Datasheet
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROSEMI CORP
|
Package Description |
TO-247, 3 PIN
|
TO-268, D3PAK-3/2
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.95
|
|
Factory Lead Time |
12 Weeks
|
|
Case Connection |
DRAIN
|
DRAIN
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
1200 V
|
1200 V
|
Drain Current-Max (Abs) (ID) |
37 A
|
35 A
|
Drain Current-Max (ID) |
37 A
|
35 A
|
Drain-source On Resistance-Max |
0.1 Ω
|
0.1 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss) |
9 pF
|
|
JEDEC-95 Code |
TO-247AD
|
TO-268AA
|
JESD-30 Code |
R-PSFM-T3
|
R-PSSO-G2
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
2
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
SMALL OUTLINE
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
200 W
|
182 W
|
Pulsed Drain Current-Max (IDM) |
91 A
|
87 A
|
Surface Mount |
NO
|
YES
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
SINGLE
|
SINGLE
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON CARBIDE
|
SILICON CARBIDE
|
Base Number Matches |
2
|
1
|
Date Of Intro |
|
2020-01-29
|
|
|
|
Compare MSC080SMA120B with alternatives