MSC080SMA120B vs C2M0080120D feature comparison

MSC080SMA120B Microchip Technology Inc

Buy Now Datasheet

C2M0080120D

Part not found

Search for C2M0080120D
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description TO-247, 3 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.29.00.95
Factory Lead Time 12 Weeks
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 1200 V
Drain Current-Max (Abs) (ID) 37 A
Drain Current-Max (ID) 37 A
Drain-source On Resistance-Max 0.1 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 9 pF
JEDEC-95 Code TO-247AD
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 200 W
Pulsed Drain Current-Max (IDM) 91 A
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON CARBIDE
Base Number Matches 2

Compare MSC080SMA120B with alternatives