MSC080SMA120B4 vs SCT2080KE feature comparison

MSC080SMA120B4 Microchip Technology Inc

Buy Now Datasheet

SCT2080KE ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ROHM CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Factory Lead Time 12 Weeks
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 1200 V 1200 V
Drain Current-Max (ID) 37 A 40 A
Drain-source On Resistance-Max 0.1 Ω 0.117 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-247 TO-247
JESD-30 Code R-PSFM-T4 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 4 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 200 W 262 W
Pulsed Drain Current-Max (IDM) 90 A 80 A
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON CARBIDE SILICON CARBIDE
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code TO-247
Package Description FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Samacsys Manufacturer ROHM Semiconductor
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MSC080SMA120B4 with alternatives

Compare SCT2080KE with alternatives