MSC1175ME3
vs
SD1538-08
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICROSEMI CORP
|
STMICROELECTRONICS
|
Package Description |
,
|
FLANGE MOUNT, S-CDFM-F2
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE
|
Number of Elements |
1
|
1
|
Polarity/Channel Type |
NPN
|
NPN
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
1025 MHz
|
|
Base Number Matches |
1
|
1
|
Pin Count |
|
2
|
Case Connection |
|
BASE
|
Collector Current-Max (IC) |
|
11 A
|
DC Current Gain-Min (hFE) |
|
5
|
Highest Frequency Band |
|
L BAND
|
JESD-30 Code |
|
S-CDFM-F2
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
200 °C
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLANGE MOUNT
|
Power Dissipation-Max (Abs) |
|
583 W
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
YES
|
Terminal Form |
|
FLAT
|
Terminal Position |
|
DUAL
|
Transistor Application |
|
SWITCHING
|
|
|
|
Compare MSC1175ME3 with alternatives
Compare SD1538-08 with alternatives