MSC1175ME3
vs
MRF10150
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MICROSEMI CORP
|
TE CONNECTIVITY LTD
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE
|
Number of Elements |
1
|
1
|
Polarity/Channel Type |
NPN
|
NPN
|
Transistor Element Material |
SILICON
|
|
Transition Frequency-Nom (fT) |
1025 MHz
|
|
Base Number Matches |
1
|
4
|
Rohs Code |
|
Yes
|
Pin Count |
|
2
|
Manufacturer Package Code |
|
CASE 376B-02
|
Collector Current-Max (IC) |
|
14 A
|
DC Current Gain-Min (hFE) |
|
20
|
Operating Temperature-Max |
|
200 °C
|
Power Dissipation-Max (Abs) |
|
700 W
|
|
|
|
Compare MSC1175ME3 with alternatives
Compare MRF10150 with alternatives