MSK0021E vs 8508801YA feature comparison

MSK0021E MS Kennedy Corporation

Buy Now Datasheet

8508801YA

Part not found

Search for 8508801YA
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer MS KENNEDY CORP
Part Package Code TO-204AA
Package Description TO-3,
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 1 µA
Common-mode Reject Ratio-Nom 90 dB
Input Offset Voltage-Max 3000 µV
JESD-30 Code O-MBFM-P8
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material METAL
Package Code TO-3
Package Shape ROUND
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Slew Rate-Nom 3 V/us
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Temperature Grade MILITARY
Terminal Form PIN/PEG
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1

Compare MSK0021E with alternatives