MSK0041
vs
LH0041CG
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
ANAREN INC
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
TO-8,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.5 µA
|
1 µA
|
Common-mode Reject Ratio-Nom |
90 dB
|
90 dB
|
Input Offset Voltage-Max |
6000 µV
|
7500 µV
|
JESD-30 Code |
O-CBCY-W12
|
O-MBCY-W12
|
JESD-609 Code |
e4
|
e0
|
Neg Supply Voltage Limit-Max |
-18 V
|
-18 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-18 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
12
|
12
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
METAL
|
Package Code |
TO-8
|
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Slew Rate-Nom |
3 V/us
|
3 V/us
|
Supply Voltage Limit-Max |
18 V
|
18 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
18 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
|
Temperature Grade |
INDUSTRIAL
|
OTHER
|
Terminal Finish |
GOLD
|
TIN LEAD
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Base Number Matches |
10
|
2
|
Part Package Code |
|
BCY
|
Pin Count |
|
12
|
Common-mode Reject Ratio-Min |
|
70 dB
|
Slew Rate-Min |
|
1 V/us
|
Supply Current-Max |
|
4 mA
|
Voltage Gain-Min |
|
20000
|
|
|
|
Compare MSK0041 with alternatives
Compare LH0041CG with alternatives