MSM6722GS-K vs LM48100QMH/NOPB feature comparison

MSM6722GS-K LAPIS Semiconductor Co Ltd

Buy Now Datasheet

LM48100QMH/NOPB National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer LAPIS SEMICONDUCTOR CO LTD NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOP, SOP24,.4 GREEN, TSSOP-14
Pin Count 24
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.33.00.01
Consumer IC Type VOLUME CONTROL CIRCUIT VOLUME CONTROL CIRCUIT
JESD-30 Code R-PDSO-G24 R-PDSO-G14
Length 15.95 mm
Number of Channels 1
Number of Functions 1
Number of Terminals 24 14
Operating Temperature-Max 70 °C
Operating Temperature-Min -10 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP24,.47
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.5 mm
Supply Current-Max 12 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Width 7.9 mm
Base Number Matches 2 2
Rohs Code Yes
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 40

Compare MSM6722GS-K with alternatives

Compare LM48100QMH/NOPB with alternatives