MSQA6V1W5T2G vs BZA856AVL,115 feature comparison

MSQA6V1W5T2G onsemi

Buy Now Datasheet

BZA856AVL,115 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ONSEMI NXP SEMICONDUCTORS
Part Package Code SC-88A (SC-70-5 / SOT-353) TSSOP
Package Description SC-70, SC-88A, SOT-353, 5 PIN PLASTIC, SC-88A, 5 PIN
Pin Count 5 5
Manufacturer Package Code 419A-02 SOT353
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 48 Weeks 4 Weeks
Samacsys Manufacturer onsemi
Breakdown Voltage-Max 7.2 V
Breakdown Voltage-Min 6.1 V
Breakdown Voltage-Nom 6.6 V 5.6 V
Configuration COMMON ANODE, 4 ELEMENTS COMMON ANODE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 1.25 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 150 W 6 W
Number of Elements 4 4
Number of Terminals 5 5
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.385 W 0.3 W
Qualification Status Not Qualified Not Qualified
Reference Standard IEC61000-4-2
Rep Pk Reverse Voltage-Max 3 V
Reverse Current-Max 1 µA
Reverse Test Voltage 3 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 2
Rohs Code Yes

Compare MSQA6V1W5T2G with alternatives

Compare BZA856AVL,115 with alternatives