MSQA6V1W5T2G
vs
PESD3V3L4UG,115
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ONSEMI
|
NXP SEMICONDUCTORS
|
Part Package Code |
SC-88A (SC-70-5 / SOT-353)
|
TSSOP
|
Package Description |
SC-70, SC-88A, SOT-353, 5 PIN
|
SC-88A, SOT-353, 5 PIN
|
Pin Count |
5
|
5
|
Manufacturer Package Code |
419A-02
|
SOT353
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Factory Lead Time |
48 Weeks
|
|
Samacsys Manufacturer |
onsemi
|
|
Breakdown Voltage-Max |
7.2 V
|
5.88 V
|
Breakdown Voltage-Min |
6.1 V
|
5.32 V
|
Breakdown Voltage-Nom |
6.6 V
|
5.6 V
|
Configuration |
COMMON ANODE, 4 ELEMENTS
|
COMMON ANODE, 4 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Forward Voltage-Max (VF) |
1.25 V
|
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Non-rep Peak Rev Power Dis-Max |
150 W
|
30 W
|
Number of Elements |
4
|
4
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.385 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
IEC61000-4-2
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max |
3 V
|
3.3 V
|
Reverse Current-Max |
1 µA
|
0.3 µA
|
Reverse Test Voltage |
3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Finish |
MATTE TIN
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Additional Feature |
|
LOW CAPACITANCE
|
Clamping Voltage-Max |
|
12 V
|
|
|
|
Compare MSQA6V1W5T2G with alternatives
Compare PESD3V3L4UG,115 with alternatives
-
PESD3V3L4UG,115 vs PESD3V3L4UG
-
PESD3V3L4UG,115 vs GMF05
-
PESD3V3L4UG,115 vs SMF3.3.TG
-
PESD3V3L4UG,115 vs PESD5V0L4UG,115
-
PESD3V3L4UG,115 vs BZA868AL,115
-
PESD3V3L4UG,115 vs 934056985115
-
PESD3V3L4UG,115 vs PESD3V3V4UG
-
PESD3V3L4UG,115 vs SMF05.TG
-
PESD3V3L4UG,115 vs BZA856AVL,115