MSS430004
vs
M43
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
APEM COMPONENTS INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.50
|
8536.50.90.50
|
Factory Lead Time |
17 Weeks, 5 Days
|
|
Samacsys Manufacturer |
TE Connectivity
|
Apem
|
Actuator Color |
BLACK
|
|
Actuator Length |
0.216 inch
|
0.354 inch
|
Actuator Material |
POLYOXYMETHYLENE
|
THERMOPLASTIC
|
Actuator Travel |
2.0066 mm
|
|
Actuator Type |
TOP TYPE
|
SLIDE
|
Body Breadth |
8.3 mm
|
9 mm
|
Body Height |
11.5 mm
|
12 mm
|
Body Length or Diameter |
22 mm
|
22 mm
|
Center Contact Plating |
SILVER
|
SILVER
|
Contact (AC) Max Rating R Load |
.3A@125VAC
|
.3A@125VAC
|
Contact Current(AC)-Max |
0.3 A
|
0.3 A
|
Contact Current(DC)-Max |
0.3 A
|
0.3 A
|
Contact Function |
ON-ON-ON
|
ON-ON-ON
|
Contact Voltage(AC)-Max |
125 V
|
125 V
|
Electrical Life |
15000 Cycle(s)
|
10000 Cycle(s)
|
End Contact Material |
COPPER ALLOY
|
|
Mounting Feature |
PANEL MOUNT
|
THROUGH HOLE-STRAIGHT
|
Number of Independent Keys |
1
|
|
Operating Force-Max |
8.83 N
|
|
Operating Temperature-Max |
85 °C
|
60 °C
|
Operating Temperature-Min |
-20 °C
|
-10 °C
|
Packing Method |
TRAY
|
|
Sealing |
EPOXY TERMINAL SEALED
|
EPOXY TERMINAL SEALED
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
4P3T
|
4P3T
|
Switch Type |
SLIDE SWITCH
|
SLIDE SWITCH
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
2
|
Actuator Angle |
|
|
Additional Feature |
|
BIFURCATED WIPING CONTACT
|
Contact (DC) Max Rating R Load |
|
.3A@30VDC
|
Contact Resistance |
|
0.02 mΩ
|
Contact Timing |
|
BREAK-BEFORE-MAKE
|
Contact Voltage(DC)-Max |
|
30 V
|
Dielectric Withstand Volts |
|
500VRMS V
|
End Contact Plating |
|
SILVER
|
Housing Material |
|
STEEL
|
Insulation Resistance |
|
100000000 Ω
|
Insulator Material |
|
PHENOLIC
|
JESD-609 Code |
|
e4
|
Number of Positions |
|
3
|
PCB Hole Count |
|
20
|
Terminal Finish |
|
Silver (Ag)
|
Terminal Length |
|
0.146 inch
|
Washability |
|
SOLVENT
|
|
|
|
Compare MSS430004 with alternatives
Compare M43 with alternatives