MT25QL128ABA1ESE-0SIT vs N25Q128A13ESE40F feature comparison

MT25QL128ABA1ESE-0SIT Micron Technology Inc

Buy Now Datasheet

N25Q128A13ESE40F Micron Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Package Description SOP, SOP, SOP8,.3
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.1.A EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 53 Weeks, 1 Day
YTEOL 3.15
Clock Frequency-Max (fCLK) 133 MHz 108 MHz
JESD-30 Code S-PDSO-G8 S-PDSO-G8
Length 5.285 mm 5.285 mm
Memory Density 134217728 bit 134217728 bit
Memory IC Type FLASH FLASH
Memory Width 1 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 134217728 words 16777216 words
Number of Words Code 128000000 16000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128MX1 16MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260 260
Programming Voltage 3 V 3 V
Seated Height-Max 2.16 mm 2.16 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5.285 mm 5.285 mm
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 8
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles
Package Equivalence Code SOP8,.3
Power Supplies 3/3.3 V
Qualification Status Not Qualified
Serial Bus Type SPI
Standby Current-Max 0.0001 A
Supply Current-Max 0.02 mA
Type NOR TYPE
Write Protection HARDWARE/SOFTWARE

Compare MT25QL128ABA1ESE-0SIT with alternatives

Compare N25Q128A13ESE40F with alternatives