MT25QL128ABA1ESE-0SIT vs W25Q128JVSJQ feature comparison

MT25QL128ABA1ESE-0SIT Micron Technology Inc

Buy Now Datasheet

W25Q128JVSJQ Winbond Electronics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Package Description SOP, SOP, SOP8,.3
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.1.A EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 53 Weeks, 1 Day
YTEOL 3.15 5.65
Clock Frequency-Max (fCLK) 133 MHz 133 MHz
JESD-30 Code S-PDSO-G8 S-PDSO-G8
Length 5.285 mm 5.28 mm
Memory Density 134217728 bit 134217728 bit
Memory IC Type FLASH FLASH
Memory Width 1 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 134217728 words 16777216 words
Number of Words Code 128000000 16000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128MX1 16MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Programming Voltage 3 V 3.3 V
Seated Height-Max 2.16 mm 2.16 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 3 V
Supply Voltage-Nom (Vsup) 3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 5.285 mm 5.28 mm
Base Number Matches 2 2
Date Of Intro 2018-04-12
Alternate Memory Width 4
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles
Output Characteristics 3-STATE
Package Equivalence Code SOP8,.3
Serial Bus Type SPI
Standby Current-Max 0.00006 A
Supply Current-Max 0.025 mA
Type NOR TYPE
Write Protection HARDWARE/SOFTWARE

Compare MT25QL128ABA1ESE-0SIT with alternatives

Compare W25Q128JVSJQ with alternatives