MT58L256V32PB-6
vs
AS7C33256PFD32A-150BC
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICRON TECHNOLOGY INC
|
ALLIANCE SEMICONDUCTOR CORP
|
Part Package Code |
BGA
|
BGA
|
Package Description |
14 X 22 MM, PLASTIC, MS-028BHA, BGA-119
|
LBGA, BGA119,7X17,50
|
Pin Count |
119
|
119
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
3A991.B.2.A
|
3A991.B.2.A
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
3.5 ns
|
10 ns
|
Additional Feature |
AUTOMATIC POWER DOWN; SELF-TIMED WRITE CYCLE; INDIVIDUAL BYTE WRITE
|
FLOW-THROUGH OR PIPELINED ARCHITECTURE
|
I/O Type |
COMMON
|
COMMON
|
JESD-30 Code |
R-PBGA-B119
|
R-PBGA-B119
|
JESD-609 Code |
e0
|
e0
|
Length |
22 mm
|
22 mm
|
Memory Density |
8388608 bit
|
8388608 bit
|
Memory IC Type |
STANDARD SRAM
|
STANDARD SRAM
|
Memory Width |
32
|
32
|
Number of Functions |
1
|
1
|
Number of Terminals |
119
|
119
|
Number of Words |
262144 words
|
262144 words
|
Number of Words Code |
256000
|
256000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
256KX32
|
256KX32
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
LBGA
|
Package Equivalence Code |
BGA119,7X17,50
|
BGA119,7X17,50
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY
|
GRID ARRAY, LOW PROFILE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.4 mm
|
1.7 mm
|
Standby Current-Max |
0.01 A
|
0.03 A
|
Standby Voltage-Min |
3.14 V
|
3.14 V
|
Supply Current-Max |
0.45 mA
|
0.45 mA
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.465 V
|
Supply Voltage-Min (Vsup) |
3.135 V
|
3.135 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
14 mm
|
14 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MT58L256V32PB-6 with alternatives
Compare AS7C33256PFD32A-150BC with alternatives