MTA106EPC
vs
7103SYCQE
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
C & K COMPONENTS LLC
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Factory Lead Time |
18 Weeks, 2 Days
|
20 Weeks
|
Samacsys Manufacturer |
TE Connectivity
|
|
Actuator Angle |
24 deg
|
25 deg
|
Actuator Color |
BLACK
|
|
Actuator Finish |
CHROME
|
CHROME
|
Actuator Length |
0.413 inch
|
0.42 inch
|
Actuator Material |
PHENOLIC
|
BRASS
|
Actuator Type |
LONG BAT
|
TOGGLE
|
Additional Feature |
PANEL MOUNTABLE
|
|
Body Breadth |
8 mm
|
6.86 mm
|
Body Color |
GREEN
|
|
Body Height |
10 mm
|
8.89 mm
|
Body Length or Diameter |
13 mm
|
12.7 mm
|
Bushing Length |
0.315 inch
|
0.35 inch
|
Bushing Type |
1/4-40
|
1/4-40
|
Center Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Center Contact Plating |
GOLD OVER SILVER
|
SILVER
|
Contact (AC) Max Rating R Load |
6A@125VAC
|
5A@120VAC
|
Contact Current(AC)-Max |
6 A
|
5 A
|
Contact Current(DC)-Max |
6 A
|
5 A
|
Contact (DC) Max Rating R Load |
4A@28VDC
|
5A@28VDC
|
Contact Function |
ON-OFF-ON
|
ON-OFF-ON
|
Contact Resistance |
0.01 mΩ
|
0.01 mΩ
|
Contact Timing |
BREAK-BEFORE-MAKE
|
|
Contact Voltage(AC)-Max |
125 V
|
120 V
|
Contact Voltage(DC)-Max |
28 V
|
28 V
|
Dielectric Withstand Volts |
1500 V
|
1000VRMS V
|
Electrical Life |
60000 Cycle(s)
|
40000 Cycle(s)
|
End Contact Material |
COPPER ALLOY
|
COIN SILVER
|
End Contact Plating |
GOLD
|
SILVER
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
PANEL MOUNT
|
THROUGH HOLE-STRAIGHT
|
Operating Force-Max |
14.71 N
|
|
Operating Temperature-Max |
80 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-30 °C
|
Sealing |
EPOXY TERMINAL SEALED
|
EPOXY TERMINAL SEALED
|
Solderability |
WAVE
|
MIL-STD
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
TOGGLE SWITCH
|
TOGGLE SWITCH
|
Terminal Finish |
Gold (Au)
|
SILVER
|
Terminal Length |
0.189 inch
|
0.189 inch
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Housing Material |
|
STAINLESS STEEL
|
PCB Hole Count |
|
3
|
Terminal Material |
|
COPPER ALLOY
|
|
|
|