If you like Findchips… You will love Findchips PRO. Try it Now.

MTA106EPC vs A103SDCQ feature comparison

MTA106EPC TE Connectivity

Buy Now Datasheet

A103SDCQ TE Connectivity / Elcon Power Connectors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TYCO ELECTRONICS ELCON
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Factory Lead Time 20 Weeks
Actuator Angle 24 deg
Actuator Color BLACK
Actuator Length 0.413 inch
Actuator Material PHENOLIC
Actuator Type LONG BAT LONG BAT
Additional Feature PANEL MOUNTABLE
Body Breadth 8 mm 6.86 mm
Body Height 10 mm 9.09 mm
Body Length or Diameter 13 mm 12.7 mm
Bushing Length 0.315 inch
Bushing Type 1/4-40
Center Contact Material COPPER ALLOY
Center Contact Plating GOLD
Contact (AC) Max Rating R Load 6A@125VAC 5A@125VAC
Contact Current(AC)-Max 6 A 5 A
Contact Current(DC)-Max 4 A 2 A
Contact (DC) Max Rating R Load 4A@28VDC 2A@30VDC
Contact Function ON-ON
Contact Resistance 0.02 mΩ
Contact Timing BREAK-BEFORE-MAKE
Contact Voltage(AC)-Max 125 V 125 V
Contact Voltage(DC)-Max 28 V 30 V
Dielectric Withstand Volts 1000VAC V
Electrical Life 60000 Cycle(s) 30000 Cycle(s)
End Contact Material COPPER ALLOY
End Contact Plating GOLD
Insulation Resistance 1000000000 Ω
JESD-609 Code e4 e4
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Operating Force-Max 14.71 N
Operating Temperature-Max 80 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
Sealing EPOXY TERMINAL SEALED EPOXY TERMINAL SEALED
Solderability WAVE
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPDT SPDT
Switch Type TOGGLE SWITCH TOGGLE SWITCH
Terminal Finish Gold (Au) Silver (Ag)
Terminal Length 0.189 inch
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Manufacturer Series A103

Compare MTA106EPC with alternatives

Compare A103SDCQ with alternatives