MTA206R
vs
7208SYZQE
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
Ihs Manufacturer |
KNITTER-SWITCH
|
ITT CANNON
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Actuator Angle |
24 deg
|
25 deg
|
Actuator Finish |
CHROME
|
BRIGHT CHROME
|
Actuator Length |
0.413 inch
|
0.41 inch
|
Actuator Material |
COPPER ALLOY
|
BRASS
|
Actuator Type |
LEVER
|
TOGGLE BAT
|
Additional Feature |
UL APPROVED, ROHS COMPLIANT
|
|
Body Breadth |
13 mm
|
11.43 mm
|
Body Height |
10.2 mm
|
10.41 mm
|
Body Length or Diameter |
13 mm
|
12.7 mm
|
Bushing Diameter |
0.236 inch
|
0.25 inch
|
Bushing Length |
0.315 inch
|
0.35 inch
|
Bushing Type |
M6X0.75
|
1/4-40
|
Contact (AC) Max Rating R Load |
6A@125VAC
|
5A@120VAC
|
Contact Current(AC)-Max |
6 A
|
5 A
|
Contact Current(DC)-Max |
6 A
|
5 A
|
Contact (DC) Max Rating R Load |
6A@6VDC
|
5A@28VDC
|
Contact Function |
(ON)-ON
|
ON-(ON)
|
Contact Resistance |
0.02 mΩ
|
0.01 mΩ
|
Contact Voltage(AC)-Max |
125 V
|
120 V
|
Contact Voltage(DC)-Max |
6 V
|
28 V
|
Dielectric Withstand Volts |
1500VAC V
|
1000VRMS V
|
Electrical Life |
300000 Cycle(s)
|
40000 Cycle(s)
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Material |
DIALLYL PHTHALATE
|
GLASS FILLED NYLON
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
PANEL MOUNT-THREADED
|
Operating Temperature-Max |
140 °C
|
85 °C
|
Operating Temperature-Min |
-45 °C
|
-30 °C
|
Sealing |
WATER PROOF
|
EPOXY TERMINAL SEALED
|
Solderability |
HAND
|
MIL-STD
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
LATCHED AND MOMENTARY
|
Switch Function |
DPDT
|
DPDT
|
Switch Type |
TOGGLE SWITCH
|
TOGGLE SWITCH
|
Terminal Finish |
Silver (Ag)
|
Silver (Ag)
|
Terminal Length |
0.157 inch
|
0.155 inch
|
Terminal Material |
BRASS
|
COPPER ALLOY
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
6
|
1
|
Center Contact Material |
|
COPPER ALLOY
|
Center Contact Plating |
|
SILVER
|
Contact Timing |
|
BREAK-BEFORE-MAKE
|
End Contact Material |
|
SILVER
|
End Contact Plating |
|
SILVER
|
Housing Material |
|
STAINLESS STEEL
|
|
|
|
Compare 7208SYZQE with alternatives