MTD6N20ET4G
vs
MTD6N20E-T4
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ONSEMI
|
ON SEMICONDUCTOR
|
Part Package Code |
DPAK (SINGLE GAUGE) TO-252
|
|
Package Description |
ROHS COMPLIANT, PLASTIC, CASE 369C-01, DPAK-3
|
DPAK-3
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
369C
|
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.95
|
|
Samacsys Manufacturer |
onsemi
|
|
Avalanche Energy Rating (Eas) |
54 mJ
|
54 mJ
|
Case Connection |
DRAIN
|
DRAIN
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
200 V
|
200 V
|
Drain Current-Max (ID) |
6 A
|
6 A
|
Drain-source On Resistance-Max |
0.7 Ω
|
0.7 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code |
R-PSSO-G2
|
R-PSSO-G2
|
JESD-609 Code |
e3
|
e0
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
235
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
50 W
|
50 W
|
Pulsed Drain Current-Max (IDM) |
18 A
|
18 A
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin (Sn)
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
3
|
Rohs Code |
|
No
|
|
|
|
Compare MTD6N20ET4G with alternatives
Compare MTD6N20E-T4 with alternatives