MTF126D
vs
7101P3YZQE
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TYCO ELECTRONICS ELCON
|
ITT CANNON
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Actuator Type |
FLAT TYPE
|
HIGH FLATTED, ANTI ROTATION
|
Body Breadth |
8 mm
|
6.86 mm
|
Body Height |
10 mm
|
8.89 mm
|
Body Length or Diameter |
13 mm
|
12.7 mm
|
Contact (AC) Max Rating R Load |
6A@125VAC
|
5A@120VAC
|
Contact Current(AC)-Max |
6 A
|
5 A
|
Contact Current(DC)-Max |
4 A
|
5 A
|
Contact (DC) Max Rating R Load |
4A@28VDC
|
5A@28VDC
|
Contact Voltage(AC)-Max |
125 V
|
120 V
|
Contact Voltage(DC)-Max |
28 V
|
28 V
|
Electrical Life |
60000 Cycle(s)
|
100000 Cycle(s)
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT-THREADED
|
Operating Force-Max |
14.71 N
|
|
Operating Temperature-Max |
80 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-30 °C
|
Sealing |
EPOXY TERMINAL SEALED
|
EPOXY TERMINAL SEALED
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
TOGGLE SWITCH
|
TOGGLE SWITCH
|
Terminal Finish |
GOLD
|
Silver (Ag)
|
Termination Type |
WIRE
|
SOLDER
|
Base Number Matches |
1
|
3
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Actuator Angle |
|
25 deg
|
Actuator Finish |
|
BRIGHT CHROME
|
Actuator Length |
|
0.45 inch
|
Actuator Material |
|
BRASS
|
Bushing Diameter |
|
0.25 inch
|
Bushing Length |
|
0.35 inch
|
Bushing Type |
|
1/4-40
|
Center Contact Material |
|
COPPER ALLOY
|
Center Contact Plating |
|
SILVER
|
Contact Function |
|
ON-ON
|
Contact Resistance |
|
0.01 mΩ
|
Contact Timing |
|
BREAK-BEFORE-MAKE
|
Dielectric Withstand Volts |
|
1000VRMS V
|
End Contact Material |
|
SILVER
|
End Contact Plating |
|
SILVER
|
Housing Material |
|
STAINLESS STEEL
|
Insulation Resistance |
|
1000000000 Ω
|
Insulator Material |
|
GLASS FILLED NYLON
|
Solderability |
|
MIL-STD
|
Terminal Length |
|
0.155 inch
|
Terminal Material |
|
COPPER ALLOY
|
|
|
|
Compare MTF126D with alternatives
Compare 7101P3YZQE with alternatives