MTP2N40
vs
IRF723
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
FIRST COMPONENTS INTERNATIONAL
|
Package Description |
,
|
|
Reach Compliance Code |
unknown
|
unknown
|
Configuration |
Single
|
SINGLE
|
Drain Current-Max (Abs) (ID) |
2 A
|
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
50 W
|
50 W
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
6
|
15
|
ECCN Code |
|
EAR99
|
Drain Current-Max (ID) |
|
2.8 A
|
JESD-609 Code |
|
e0
|
Number of Elements |
|
1
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare IRF723 with alternatives