MTW2805S/ES
vs
5962-9157901HZX
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
INTERPOINT CORP
|
INFINEON TECHNOLOGIES AG
|
Part Package Code |
MODULE
|
|
Package Description |
DIP, DIP10,1.0,400TB
|
,
|
Pin Count |
10
|
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
|
Input Voltage-Max |
40 V
|
40 V
|
Input Voltage-Min |
19 V
|
19 V
|
JESD-30 Code |
R-MDIP-T10
|
R-MDFM-P10
|
Number of Terminals |
10
|
10
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Current-Max |
6 A
|
|
Output Voltage-Nom |
5 V
|
5 V
|
Package Body Material |
METAL
|
METAL
|
Package Code |
DIP
|
|
Package Equivalence Code |
DIP10,1.0,400TB
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883 Class B (Modified)
|
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
OTHER
|
MILITARY
|
Terminal Form |
THROUGH-HOLE
|
PIN/PEG
|
Terminal Pitch |
10.16 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
ECCN Code |
|
EAR99
|
Analog IC - Other Type |
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Nom |
|
28 V
|
JESD-609 Code |
|
e4/e0
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Output Voltage-Max |
|
5.05 V
|
Output Voltage-Min |
|
4.95 V
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Terminal Finish |
|
GOLD/TIN LEAD
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Total Power Output-Max |
|
30 W
|
Trim/Adjustable Output |
|
NO
|
|
|
|
Compare MTW2805S/ES with alternatives
Compare 5962-9157901HZX with alternatives