MTW2805S/ES
vs
5962-9157904HZA
feature comparison
Part Life Cycle Code |
Transferred
|
|
Ihs Manufacturer |
INTERPOINT CORP
|
|
Part Package Code |
MODULE
|
|
Package Description |
DIP, DIP10,1.0,400TB
|
|
Pin Count |
10
|
|
Reach Compliance Code |
unknown
|
|
HTS Code |
8542.39.00.01
|
|
Input Voltage-Max |
40 V
|
|
Input Voltage-Min |
19 V
|
|
JESD-30 Code |
R-MDIP-T10
|
|
Number of Terminals |
10
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Current-Max |
6 A
|
|
Output Voltage-Nom |
5 V
|
|
Package Body Material |
METAL
|
|
Package Code |
DIP
|
|
Package Equivalence Code |
DIP10,1.0,400TB
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Qualification Status |
Not Qualified
|
|
Screening Level |
MIL-STD-883 Class B (Modified)
|
|
Surface Mount |
NO
|
|
Technology |
HYBRID
|
|
Temperature Grade |
OTHER
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Pitch |
10.16 mm
|
|
Terminal Position |
DUAL
|
|
Base Number Matches |
1
|
|
|
|
|
Compare MTW2805S/ES with alternatives