MTZJ10C-L0A0G vs MA1100-M feature comparison

MTZJ10C-L0A0G Taiwan Semiconductor

Buy Now Datasheet

MA1100-M Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD PANASONIC CORP
Package Description DO-204, 2 PIN GLASS, DO-35, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-34 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 9.95 V 10 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 2.5% 2.5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Part Package Code DO-35
Pin Count 2
Additional Feature HIGH RELIABILITY
Dynamic Impedance-Max 20 Ω
Qualification Status Not Qualified

Compare MTZJ10C-L0A0G with alternatives

Compare MA1100-M with alternatives