MUN5111DW1T1
vs
RN1202
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
TOSHIBA CORP
|
Package Description |
SMALL OUTLINE, R-PDSO-G6
|
IN-LINE, R-PSIP-T3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.21.00.95
|
|
Additional Feature |
BUILT-IN BIAS RESISTOR RATIO IS 1
|
BUILT-IN BIAS RESISTOR RATIO IS 1
|
Collector Current-Max (IC) |
0.1 A
|
0.1 A
|
Collector-Emitter Voltage-Max |
50 V
|
50 V
|
Configuration |
SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
|
SINGLE WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE) |
35
|
50
|
JESD-30 Code |
R-PDSO-G6
|
R-PSIP-T3
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
2
|
1
|
Number of Terminals |
6
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Polarity/Channel Type |
PNP
|
NPN
|
Power Dissipation Ambient-Max |
0.15 W
|
|
Power Dissipation-Max (Abs) |
0.15 W
|
0.3 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
SINGLE
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
6
|
1
|
Pin Count |
|
3
|
Samacsys Manufacturer |
|
Toshiba
|
Collector-Base Capacitance-Max |
|
6 pF
|
Transistor Application |
|
SWITCHING
|
Transition Frequency-Nom (fT) |
|
250 MHz
|
VCEsat-Max |
|
0.3 V
|
|
|
|
Compare RN1202 with alternatives