MUN5216DW1T1
vs
PDTC114EUT/R
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
LESHAN RADIO CO LTD
|
NEXPERIA
|
Package Description |
,
|
SMALL OUTLINE, R-PDSO-G3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.1 A
|
0.1 A
|
DC Current Gain-Min (hFE) |
160
|
30
|
Number of Elements |
2
|
1
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
0.256 W
|
|
Surface Mount |
YES
|
YES
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
6
|
2
|
Rohs Code |
|
Yes
|
Date Of Intro |
|
2017-02-01
|
Additional Feature |
|
BUILT IN BIAS RESISTANCE RATIO IS 1
|
Collector-Emitter Voltage-Max |
|
50 V
|
Configuration |
|
SINGLE WITH BUILT-IN RESISTOR
|
JESD-30 Code |
|
R-PDSO-G3
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
260
|
Terminal Finish |
|
TIN
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Transistor Application |
|
SWITCHING
|
|
|
|
Compare MUN5216DW1T1 with alternatives
Compare PDTC114EUT/R with alternatives