MW7IC2220NBR1
vs
MHVIC910HR2
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
MOTOROLA INC
|
Package Description |
ROHS COMPLIANT, PLASTIC, CASE 1329-09, TO-270, WB-16, 16 PIN
|
SOP16,.35,32
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
29 dB
|
38 dB
|
Input Power-Max (CW) |
20 dBm
|
5 dBm
|
JESD-609 Code |
e3
|
|
Number of Functions |
1
|
1
|
Operating Frequency-Max |
2200 MHz
|
960 MHz
|
Operating Frequency-Min |
2000 MHz
|
921 MHz
|
Operating Temperature-Max |
150 °C
|
85 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
FLNG,.8''H SPACE
|
SOP16,.35,32
|
Power Supplies |
28 V
|
26 V
|
RF/Microwave Device Type |
NARROW BAND HIGH POWER
|
NARROW BAND HIGH POWER
|
Technology |
MOS
|
MOS
|
Terminal Finish |
Matte Tin (Sn)
|
|
VSWR-Max |
5
|
10
|
Base Number Matches |
2
|
4
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
16
|
Operating Temperature-Min |
|
-30 °C
|
Supply Current-Max |
|
150 mA
|
Surface Mount |
|
YES
|
|
|
|
Compare MW7IC2220NBR1 with alternatives