MW7IC3825GNR1
vs
MW7IC915NT1
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
FREESCALE SEMICONDUCTOR INC
|
Package Description |
ROHS COMPLIANT, PLASTIC, CASE 1887-01, TO-270 WB-16, 16 PIN
|
8 X 8 MM, 2.10 MM HEIGHT, ROHS COMPLIANT, PLASTIC, CASE 1894-01, QFN-24
|
Reach Compliance Code |
unknown
|
not_compliant
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
21 dB
|
35 dB
|
Input Power-Max (CW) |
45 dBm
|
4.7 dBm
|
JESD-609 Code |
e3
|
e3
|
Operating Frequency-Max |
3600 MHz
|
960 MHz
|
Operating Frequency-Min |
3400 MHz
|
728 MHz
|
RF/Microwave Device Type |
NARROW BAND HIGH POWER
|
WIDE BAND HIGH POWER
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
VSWR-Max |
10
|
10
|
Base Number Matches |
3
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Samacsys Manufacturer |
|
NXP
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
24
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
LCC24,.3SQ,32
|
Power Supplies |
|
28 V
|
Surface Mount |
|
YES
|
Technology |
|
MOS
|
|
|
|
Compare MW7IC915NT1 with alternatives