MXL1001CJ8 vs FT1001CN8 feature comparison

MXL1001CJ8 Maxim Integrated Products

Buy Now Datasheet

FT1001CN8 Force Technologies Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC FORCE TECHNOLOGIES LTD
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 DIP,
Pin Count 8 8
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0055 µA 0.004 µA
Bias Current-Max (IIB) @25C 0.004 µA
Common-mode Reject Ratio-Nom 123 dB 126 dB
Frequency Compensation YES
Input Offset Voltage-Max 110 µV 60 µV
JESD-30 Code R-GDIP-T8 R-PDIP-T8
JESD-609 Code e0
Low-Offset YES
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.715 mm
Slew Rate-Min 0.1 V/us
Slew Rate-Nom 0.25 V/us
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade COMMERCIAL OTHER
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 800
Voltage Gain-Min 250000
Width 7.62 mm
Base Number Matches 1 1

Compare MXL1001CJ8 with alternatives

Compare FT1001CN8 with alternatives