N11-B1-24-616-122-D3
vs
N31-B0-24-616-122-D3
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CARLING TECHNOLOGIES INC
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
compliant
|
Actuator Type |
ROCKER
|
ROCKER
|
Body Breadth |
19.05 mm
|
19.05 mm
|
Body Height |
44.7 mm
|
44.7 mm
|
Body Length or Diameter |
99.44 mm
|
99.44 mm
|
Circuit Function |
SERIES TRIP
|
SERIES TRIP
|
Circuit Protection Type |
MAGNETIC CIRCUIT BREAKER
|
MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics |
MOISTURE RESISTANT
|
CORROSION/MOISTURE RESISTANT
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Poles |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Rated Breaking Capacity |
10000 A
|
10000 A
|
Rated Current |
16 A
|
16 A
|
Rated Voltage(AC) |
240 V
|
240 V
|
Reference Standard |
TUV; UL
|
IEC, TUV
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
SCREW
|
SCREW
|
Base Number Matches |
1
|
1
|
|
|
|
Compare N11-B1-24-616-122-D3 with alternatives
Compare N31-B0-24-616-122-D3 with alternatives